cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTMH-105-03-L-DH

DigiKey Part Number
SAM1130-05-ND
Manufacturer
Manufacturer Product Number
FTMH-105-03-L-DH
Description
CONN HEADER SMD R/A 10POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FTMH-105-03-L-DH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.065" (1.65mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.125" (3.18mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.8A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 221
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$53.54000$53.54
10$46.38400$463.84
100$39.24690$3,924.69
500$31.21904$15,609.52
1,000$25.42126$25,421.26
5,000$23.19131$115,956.55
10,000$22.29934$222,993.40
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD R/A 150P 1MM
In-Stock: 100
Unit Price: $139.42000
CONN HEADER SMD R/A 148P 1MM
In-Stock: 0
Unit Price: $249.86000
CONN HEADER SMD R/A 146P 1MM
In-Stock: 0
Unit Price: $247.07000
CONN HEADER SMD R/A 144P 1MM
In-Stock: 0
Unit Price: $244.20000
CONN HEADER SMD R/A 142P 1MM
In-Stock: 0
Unit Price: $241.32000