FTE-1xx-0x-G-DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTE-150-01-G-DV

DigiKey Part Number
SAM1144-50-ND
Manufacturer
Manufacturer Product Number
FTE-150-01-G-DV
Description
CONN HEADER SMD 100POS 0.8MM
Customer Reference
Detailed Description
Connector Header Surface Mount 100 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FTE-150-01-G-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.075" (1.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055" (1.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.7A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 139
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$164.28000$164.28
10$139.64100$1,396.41
100$129.32260$12,932.26
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 180POS 0.8MM
In-Stock: 334
Unit Price: $174.00000
CONN HEADER SMD 178POS 0.8MM
In-Stock: 0
Unit Price: $277.34000
CONN HEADER SMD 176POS 0.8MM
In-Stock: 0
Unit Price: $274.56000
CONN HEADER SMD 174POS 0.8MM
In-Stock: 0
Unit Price: $271.70000
CONN HEADER SMD 172POS 0.8MM
In-Stock: 0
Unit Price: $268.84000