
FTE-133-01-G-DV | |
|---|---|
DigiKey Part Number | SAM1144-33-ND |
Manufacturer | |
Manufacturer Product Number | FTE-133-01-G-DV |
Description | CONN HEADER SMD 66POS 0.8MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 66 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTE-133-01-G-DV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.075" (1.90mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.75000 | $128.75 |
| 10 | $109.41200 | $1,094.12 |
| 100 | $93.00080 | $9,300.08 |
| 500 | $83.02580 | $41,512.90 |
| 1,000 | $79.06847 | $79,068.47 |







