66 Position Receptacle, Pass Through Connector 0.031" (0.80mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLE-133-01-G-DV

DigiKey Part Number
SAM1142-33-ND
Manufacturer
Manufacturer Product Number
CLE-133-01-G-DV
Description
CONN RCPT 66POS 0.031 GOLD SMD
Customer Reference
Detailed Description
66 Position Receptacle, Pass Through Connector 0.031" (0.80mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLE-133-01-G-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.047" (1.20mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.130" (3.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$123.73000$123.73
10$105.18600$1,051.86
100$89.40960$8,940.96
500$79.81942$39,909.71
1,000$76.01476$76,014.76
Manufacturers Standard Package
Alternate Length
CONN RCPT 180POS 0.031 GOLD SMD
In-Stock: 8
Unit Price: $222.64000
CONN RCPT 178POS 0.031 GOLD SMD
In-Stock: 0
Unit Price: $304.11000
CONN RCPT 176POS 0.031 GOLD SMD
In-Stock: 0
Unit Price: $301.07000
CONN RCPT 174POS 0.031 GOLD SMD
In-Stock: 0
Unit Price: $297.95000
CONN RCPT 172POS 0.031 GOLD SMD
In-Stock: 0
Unit Price: $294.82000