FOPC-01-02-003-12-01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $1,363.53000
Datasheet
Image for FOPC-01-02-003-12-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOPC-01-02-003-12-01

DigiKey Part Number
FOPC-01-02-003-12-01-ND
Manufacturer
Manufacturer Product Number
FOPC-01-02-003-12-01
Description
CONNECTOR
Customer Reference
Detailed Description
Cable Fiber Optic MTP To MTP 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
1st Connector
MTP
2nd Connector
MTP
Cable Diameter
0.12" (3.0mm)
Cable Type
Buffered Fiber
Features
-
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Black
Insertion Loss
0.75dB
Jacket (Insulation) Material
-
Return Loss
20dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.