
FJH-30-R-03.50-4 | |
---|---|
DigiKey Part Number | FJH-30-R-03.50-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-30-R-03.50-4 |
Description | CABLE FFC/FPC 30POS 0.5MM 3.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-30-R-03.50-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.500" (88.90mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.55000 | $30.55 |
10 | $25.94500 | $259.45 |
25 | $24.32080 | $608.02 |
50 | $23.15920 | $1,157.96 |
100 | $22.05220 | $2,205.22 |
250 | $20.67148 | $5,167.87 |
500 | $19.68516 | $9,842.58 |
1,000 | $18.74614 | $18,746.14 |
2,500 | $18.72335 | $46,808.38 |