FJH-24-D-10.00-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 446
Unit Price: $41.11000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $23.66263
Datasheet

Parametric Equivalent


Molex
In Stock: 6,369
Unit Price: $27.05000
Datasheet

Parametric Equivalent


Molex
In Stock: 943
Unit Price: $46.62000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $51.94015
Datasheet

Parametric Equivalent


GCT
In Stock: 496
Unit Price: $20.64000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $6.87383
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $7.85186
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $30.28513
Datasheet
Image for FJH-24-D-10.00-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-24-D-10.00-4

DigiKey Part Number
FJH-24-D-10.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-24-D-10.00-4
Description
CABLE FFC/FPC 24POS 0.5MM 10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-24-D-10.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Samtec Inc.
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200267Molex4460150200267-ND$41.11000Parametric Equivalent
0151200267Molex0900-0151200267-ND$23.66263Parametric Equivalent
0151660267Molex6,369WM11379-ND$27.05000Parametric Equivalent
0152660267Molex9430152660267-ND$46.62000Parametric Equivalent
0153660267Molex0900-0153660267-ND$51.94015Parametric Equivalent
Available To Order
Factory Stock: 638
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$47.27000$47.27
Manufacturers Standard Package