Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-20-R-15.25-4 | |
|---|---|
DigiKey Part Number | FJH-20-R-15.25-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-20-R-15.25-4 |
Description | CABLE FFC/FPC 20POS 0.5MM 15" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 15.2" (386.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-20-R-15.25-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 15.2" (386.1mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.71000 | $71.71 |



