
FJH-15-R-02.45-4 | |
---|---|
DigiKey Part Number | FJH-15-R-02.45-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-15-R-02.45-4 |
Description | CABLE FFC/FPC 15POS 0.5MM 2.45" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 2.450" (62.23mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-15-R-02.45-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.450" (62.23mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.98000 | $23.98 |