
FJH-10-D-12.00-4 | |
|---|---|
DigiKey Part Number | FJH-10-D-12.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-10-D-12.00-4 |
Description | CABLE FFC/FPC 10POS 0.5MM 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-10-D-12.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.89000 | $47.89 |
| 10 | $40.70300 | $407.03 |
| 25 | $38.15240 | $953.81 |
| 50 | $36.32980 | $1,816.49 |
| 100 | $34.59610 | $3,459.61 |
| 250 | $32.43036 | $8,107.59 |
| 500 | $30.88334 | $15,441.67 |
| 1,000 | $30.64333 | $30,643.33 |

