Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-10-D-10.00-4 | |
|---|---|
DigiKey Part Number | FJH-10-D-10.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-10-D-10.00-4 |
Description | CABLE FFC/FPC 10POS 0.5MM 10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-10-D-10.00-4 Models |
Category | Number of Conductors 10 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200113 | Molex | 0 | WM25023-ND | $31.00000 | Parametric Equivalent |
| 0151200113 | Molex | 0 | 900-0151200113-ND | $18.73014 | Parametric Equivalent |
| 0151660113 | Molex | 3,326 | WM11352-ND | $23.84000 | Parametric Equivalent |
| 0152660113 | Molex | 238 | 0152660113-ND | $31.00000 | Parametric Equivalent |
| 0153660113 | Molex | 0 | 900-0153660113-ND | $48.06174 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.38000 | $33.38 |









