05-10-A-0254-A-4-06-4-T-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 495
Unit Price: $18.01000
Datasheet

Parametric Equivalent


GCT
In Stock: 125
Unit Price: $10.03000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $31.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $18.73014
Datasheet

Parametric Equivalent


Molex
In Stock: 3,326
Unit Price: $23.84000
Datasheet

Parametric Equivalent


Molex
In Stock: 238
Unit Price: $31.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $48.06174
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $19.38926
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $33.38000
Datasheet
New Product
10 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-10-A-0254-A-4-06-4-T-HF

DigiKey Part Number
2073-05-10-A-0254-A-4-06-4-T-HF-ND
Manufacturer
Manufacturer Product Number
05-10-A-0254-A-4-06-4-T-HF
Description
0.5MM PITCH FLAT FLEX CABLE, 10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-10-A-0254-A-4-06-4-GGCT4952073-05-10-A-0254-A-4-06-4-G-ND$18.01000Parametric Equivalent
05-10-A-0254-A-4-06-4-TGCT1252073-05-10-A-0254-A-4-06-4-T-ND$10.03000Parametric Equivalent
0150200113Molex0WM25023-ND$31.00000Parametric Equivalent
0151200113Molex0900-0151200113-ND$18.73014Parametric Equivalent
0151660113Molex3,326WM11352-ND$23.84000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$6.68383$6,683.83