Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJ-25-D-12.20-4 | |
|---|---|
DigiKey Part Number  | FJ-25-D-12.20-4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FJ-25-D-12.20-4  | 
Description  | CABLE FFC/FPC 25POS 1MM 12"  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 25 Position FFC, FPC Cable 0.039" (1.00mm) 12.2" (309.9mm)  | 
EDA/CAD Models  | FJ-25-D-12.20-4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Cable Type  | FFC, FPC  | |
Number of Conductors  | 25  | |
Pitch  | 0.039" (1.00mm)  | |
Length  | 12.2" (309.9mm)  | |
Length - Exposed Ends  | 0.157" (4.00mm)  | |
Termination Style  | Top on Both Sides, Backers on Both Sides  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $85.91000 | $85.91 | 


