
FFTP-20-D-03.85-01-N | |
|---|---|
DigiKey Part Number | SAM15171-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-20-D-03.85-01-N |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.321' (97.79mm, 3.85") |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-20-D-03.85-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.321' (97.79mm, 3.85") | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $223.87000 | $223.87 |
| 10 | $190.28900 | $1,902.89 |
| 25 | $178.37760 | $4,459.44 |
| 50 | $169.86640 | $8,493.32 |
| 100 | $165.55230 | $16,555.23 |



