
FFSD-15-D-09.50-01-N | |
|---|---|
DigiKey Part Number | FFSD-15-D-09.50-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-15-D-09.50-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.792' (241.30mm, 9.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.792' (241.30mm, 9.50") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.85000 | $150.85 |
| 10 | $128.19500 | $1,281.95 |
| 25 | $120.16480 | $3,004.12 |
| 50 | $114.42940 | $5,721.47 |
| 100 | $108.97060 | $10,897.06 |
| 250 | $102.15420 | $25,538.55 |
| 500 | $97.28440 | $48,642.20 |


