16 Position Cable Assembly Rectangular Socket to Socket 5.25' (1.60m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-08-D-63.00-01-N

DigiKey Part Number
FFSD-08-D-63.00-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-08-D-63.00-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 5.25' (1.60m)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-08-D-63.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
5.25' (1.60m)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$165.86000$165.86
10$140.97100$1,409.71
25$132.14480$3,303.62
50$125.83840$6,291.92
100$119.83610$11,983.61
250$119.24464$29,811.16
Manufacturers Standard Package