
FFSD-05-D-39.50-01-N | |
---|---|
DigiKey Part Number | 612-FFSD-05-D-39.50-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-D-39.50-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.29' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-D-39.50-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 3.29' (1.00m) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.11000 | $138.11 |
10 | $117.38400 | $1,173.84 |
25 | $110.03720 | $2,750.93 |
50 | $104.78380 | $5,239.19 |
100 | $99.78500 | $9,978.50 |
250 | $97.54668 | $24,386.67 |