
FFMD-05-T-08.00-01-N | |
|---|---|
DigiKey Part Number | SAM11145-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-05-T-08.00-01-N |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-05-T-08.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.667' (203.20mm, 8.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.45000 | $76.45 |
| 10 | $64.96600 | $649.66 |
| 25 | $60.89840 | $1,522.46 |
| 50 | $57.99060 | $2,899.53 |
| 100 | $55.22330 | $5,522.33 |
| 250 | $51.76764 | $12,941.91 |
| 500 | $51.10484 | $25,552.42 |

