FFMD-05-S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFMD-05-S-02.00-01

DigiKey Part Number
SAM8569-ND
Manufacturer
Manufacturer Product Number
FFMD-05-S-02.00-01
Description
CABLE ASSEM .05" 10PS SGL END 2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Cable 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
EDA/CAD Models
FFMD-05-S-02.00-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.167' (50.80mm, 2.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.76000$32.76
10$27.80700$278.07
25$26.06240$651.56
50$24.81580$1,240.79
100$23.63050$2,363.05
250$22.15108$5,537.77
500$21.09400$10,547.00
1,000$20.19377$20,193.77
Manufacturers Standard Package
Alternate Length
CABLE ASSEM .05" 10PS SGL END 6"
In-Stock: 181
Unit Price: $40.35000
CABLE ASSM .05" 10PS SGL END 12"
In-Stock: 181
Unit Price: $58.41000