FCF8-20-01-L-xxxxx-S-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCF8-30-01-L-20.00-S

DigiKey Part Number
FCF8-30-01-L-20.00-S-ND
Manufacturer
Manufacturer Product Number
FCF8-30-01-L-20.00-S
Description
FCF8 CABLE ASSEMBLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Plug to Plug 1.67' (508.00mm) Blue Shielded
Datasheet
 Datasheet
EDA/CAD Models
FCF8-30-01-L-20.00-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Cable Connectors
-
Number of Positions
30
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Flat, Twin Axial
Usage
Internal
Length
1.67' (508.00mm)
Color
Blue
Shielding
Shielded
Wire Gauge
38 AWG
Current - Max/Contact
1.8 A
Frequency - Max
-
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$576.17000$576.17
10$489.75300$4,897.53
25$465.26800$11,631.70
Manufacturers Standard Package