ET60T-D04-3-08-D04-L-R1-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ET60T-D04-3-08-D04-L-R1-S
ET60T-D04-3-08-D04-L-R1-S-bottom
ET60T-D04-3-08-D04-L-R1-S
ET60T-D04-3-08-D04-L-R1-S

ET60T-D04-3-08-D04-L-R1-S

DigiKey Part Number
SAM15979-ND
Manufacturer
Manufacturer Product Number
ET60T-D04-3-08-D04-L-R1-S
Description
CONN SKT PWR SIGNAL COMBO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
32 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
ET60T-D04-3-08-D04-L-R1-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
EXTreme Ten60Power
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 8 Power
Features
Board Guide, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$85.64000$85.64
10$72.79100$727.91
25$68.23360$1,705.84
50$64.97520$3,248.76
100$61.87400$6,187.40
250$58.00252$14,500.63
500$57.83828$28,919.14