



ERM8-075-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13837TR-ND - Tape & Reel (TR) SAM13837CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-05.0-L-DV-TR |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-05.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.47000 | $67.47 |
| 10 | $60.92800 | $609.28 |
| 25 | $57.59920 | $1,439.98 |
| 50 | $55.81400 | $2,790.70 |
| 100 | $53.16320 | $5,316.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $48.94348 | $12,235.87 |
| 500 | $42.86214 | $21,431.07 |
| 1,250 | $41.69646 | $52,120.58 |















