



ERM8-075-02.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM15413TR-ND - Tape & Reel (TR) SAM15413CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-02.0-L-DV-TR |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-02.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.53000 | $64.53 |
| 10 | $58.32500 | $583.25 |
| 25 | $55.13840 | $1,378.46 |
| 50 | $53.43000 | $2,671.50 |
| 100 | $49.43070 | $4,943.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $46.85437 | $17,570.39 |
| 750 | $41.02932 | $30,771.99 |
| 1,125 | $38.73004 | $43,571.30 |
















