
ERM8-060-02.0-S-DV-TR | |
---|---|
DigiKey Part Number | 612-ERM8-060-02.0-S-DV-TR-ND - Tape & Reel (TR) 612-ERM8-060-02.0-S-DV-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-02.0-S-DV-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-02.0-S-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.86000 | $70.86 |
10 | $63.98800 | $639.88 |
25 | $60.49520 | $1,512.38 |
50 | $58.61840 | $2,930.92 |
100 | $51.40740 | $5,140.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | $51.40699 | $19,277.62 |
750 | $45.01051 | $33,757.88 |
1,125 | $43.84674 | $49,327.58 |