
ERM8-050-05.0-S-DV-TR | |
---|---|
DigiKey Part Number | 612-ERM8-050-05.0-S-DV-TR-ND - Tape & Reel (TR) 612-ERM8-050-05.0-S-DV-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-05.0-S-DV-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-05.0-S-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.59000 | $66.59 |
10 | $60.19500 | $601.95 |
25 | $58.54120 | $1,463.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $48.35624 | $12,089.06 |
500 | $42.34298 | $21,171.49 |
1,250 | $41.18638 | $51,482.97 |