
ERM8-025-08.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13746TR-ND - Tape & Reel (TR) SAM13746CT-ND - Cut Tape (CT) SAM13746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-08.0-L-DV-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-08.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 50 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-025-05.0-S-DV-TR | Samtec Inc. | 218 | SAM13745CT-ND | $62.65000 | Similar |
| ERM8-025-08.0-L-DV-TR | Samtec Inc. | 17 | SAM13746CT-ND | $55.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.08000 | $55.08 |
| 10 | $46.78900 | $467.89 |
| 25 | $43.85360 | $1,096.34 |
| 50 | $41.75860 | $2,087.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $35.27847 | $5,291.77 |
| 750 | $30.74852 | $23,061.39 |
| 1,050 | $30.42981 | $31,951.30 |















