



ERM8-020-09.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13730TR-ND - Tape & Reel (TR) SAM13730CT-ND - Cut Tape (CT) SAM13730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-09.0-L-DV-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-09.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.92000 | $38.92 |
| 25 | $34.41920 | $860.48 |
| 50 | $32.51660 | $1,625.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $30.80584 | $3,850.73 |
| 625 | $26.85190 | $16,782.44 |
| 1,250 | $25.50347 | $31,879.34 |
















