Similar
Similar

ERM8-011-09.0-S-DV-TR | |
|---|---|
DigiKey Part Number | ERM8-011-09.0-S-DV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-011-09.0-S-DV-TR |
Description | CONN HDR 22POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Header, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | ERM8-011-09.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 14mm, 16mm, 19mm |
Number of Positions 22 | Height Above Board 0.508" (12.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-011-09.0-L-DV-TR | Samtec Inc. | 0 | ERM8-011-09.0-L-DV-TR-ND | $36.36272 | Similar |
| ERM8-011-09.0-STL-DV-TR | Samtec Inc. | 0 | 612-ERM8-011-09.0-STL-DV-TR-ND | $38.67984 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $35.14724 | $8,786.81 |





