Similar

ERF8-011-05.0-S-DV-L-TR | |
|---|---|
DigiKey Part Number | ERF8-011-05.0-S-DV-L-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-011-05.0-S-DV-L-TR |
Description | CONN SOCKET 22POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | ERF8-011-05.0-S-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 22 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-011-05.0-L-DV-L-TR | Samtec Inc. | 0 | ERF8-011-05.0-L-DV-L-TR-ND | $31.37427 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | $36.59069 | $17,380.58 |







