Similar
Similar

ERM8-011-08.0-L-DV-TR | |
|---|---|
DigiKey Part Number | ERM8-011-08.0-L-DV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-011-08.0-L-DV-TR |
Description | CONN HDR 22POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-011-08.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 22 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-011-05.0-L-DV-TR | Samtec Inc. | 0 | ERM8-011-05.0-L-DV-TR-ND | $35.18523 | Similar |
| ERM8-011-05.0-S-DV-TR | Samtec Inc. | 0 | ERM8-011-05.0-S-DV-TR-ND | $41.84489 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $29.51320 | $7,378.30 |




