
ERM8-011-05.0-S-DV-L-TR | |
---|---|
DigiKey Part Number | ERM8-011-05.0-S-DV-L-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-011-05.0-S-DV-L-TR |
Description | CONN HDR 22POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 Position Connector Header, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | ERM8-011-05.0-S-DV-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 22 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $35.72688 | $8,931.72 |