
ERM8-010-09.0-S-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13694TR-ND - Tape & Reel (TR) SAM13694CT-ND - Cut Tape (CT) SAM13694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-09.0-S-DV-K-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-09.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.45000 | $42.45 |
25 | $37.53400 | $938.35 |
50 | $34.88040 | $1,744.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $33.60272 | $4,200.34 |
625 | $29.40891 | $18,380.57 |
1,250 | $26.22962 | $32,787.03 |