
ERM8-010-05.0-L-DV-EGPS-TR | |
---|---|
DigiKey Part Number | 612-ERM8-010-05.0-L-DV-EGPS-TR-ND - Tape & Reel (TR) 612-ERM8-010-05.0-L-DV-EGPS-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-010-05.0-L-DV-EGPS-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-05.0-L-DV-EGPS-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.55000 | $36.55 |
25 | $32.32560 | $808.14 |
50 | $30.03360 | $1,501.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $28.93184 | $3,616.48 |
625 | $25.52275 | $15,951.72 |
1,250 | $23.31302 | $29,141.28 |