
ERM5-060-04.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM5-060-04.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERM5-060-04.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERM5-060-04.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-060-04.0-L-DV-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-060-04.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.26000 | $46.26 |
| 50 | $42.84840 | $2,142.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $35.80873 | $10,742.62 |
| 600 | $35.10440 | $21,062.64 |
| 1,500 | $33.60644 | $50,409.66 |

