
ERM5-020-02.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM13653TR-ND - Tape & Reel (TR) SAM13653CT-ND - Cut Tape (CT) SAM13653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-020-02.0-L-DV-P-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-020-02.0-L-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.66000 | $27.66 |
| 50 | $25.34680 | $1,267.34 |
| 100 | $23.76240 | $2,376.24 |
| 250 | $21.41964 | $5,354.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $20.99822 | $12,598.93 |
| 1,200 | $17.90818 | $21,489.82 |
| 3,000 | $17.06541 | $51,196.23 |









