
ERF8-075-07.0-S-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-075-07.0-S-DV-TR-ND - Tape & Reel (TR) 612-ERF8-075-07.0-S-DV-TRCT-ND - Cut Tape (CT) 612-ERF8-075-07.0-S-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-075-07.0-S-DV-TR |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-075-07.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 150 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-075-07.0-L-DV-TR | Samtec Inc. | 104 | SAM13649CT-ND | $77.78000 | Similar |
| ERF8-075-07.0-S-DV-TR | Samtec Inc. | 263 | 612-ERF8-075-07.0-S-DV-TRCT-ND | $91.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.01000 | $91.01 |
| 10 | $77.32300 | $773.23 |
| 25 | $72.48080 | $1,812.02 |
| 50 | $69.01940 | $3,450.97 |
| 100 | $65.72600 | $6,572.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $59.38417 | $17,815.25 |
| 600 | $52.71010 | $31,626.06 |















