



ERF8-075-07.0-S-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13650TR-ND - Tape & Reel (TR) SAM13650CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-075-07.0-S-DV-K-TR |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-075-07.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.78000 | $81.78 |
10 | $74.72800 | $747.28 |
25 | $69.80680 | $1,745.17 |
50 | $68.90180 | $3,445.09 |
100 | $63.44230 | $6,344.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $60.20140 | $18,060.42 |
600 | $52.40082 | $31,440.49 |
1,500 | $48.91446 | $73,371.69 |