



ERF8-075-07.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13648TR-ND - Tape & Reel (TR) SAM13648CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-075-07.0-L-DV-K-TR |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-075-07.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.14000 | $69.14 |
10 | $63.14300 | $631.43 |
25 | $58.97800 | $1,474.45 |
50 | $58.22100 | $2,911.05 |
100 | $53.64330 | $5,364.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $50.89287 | $15,267.86 |
600 | $44.29985 | $26,579.91 |
1,500 | $42.07317 | $63,109.75 |