
ERF8-070-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-070-05.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERF8-070-05.0-S-DV-K-TRCT-ND - Cut Tape (CT) 612-ERF8-070-05.0-S-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-070-05.0-S-DV-K-TR |
Description | CONN SOCKET 140POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-070-05.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 140 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.19000 | $90.19 |
| 10 | $76.62400 | $766.24 |
| 25 | $71.82640 | $1,795.66 |
| 50 | $68.39800 | $3,419.90 |
| 100 | $65.13320 | $6,513.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $56.32560 | $21,122.10 |
| 750 | $52.20049 | $39,150.37 |




















