
MS3476W12-10PW | |
|---|---|
DigiKey Part Number | 1178-MS3476W12-10PW-ND |
Manufacturer | |
Manufacturer Product Number | MS3476W12-10PW |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Packaging Box | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 (Power) | Ingress Protection Fluid Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-26482 Series II | Shielding |
Shell Size - Insert 12-10 | Operating Temperature -55°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Plastic |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $463.36000 | $463.36 |
| 10 | $393.88400 | $3,938.84 |
| 25 | $369.23080 | $9,230.77 |
| 50 | $351.62200 | $17,581.10 |
| 100 | $334.85840 | $33,485.84 |
| 250 | $313.92680 | $78,481.70 |




