120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-060-07.0-S-DV-TR

DigiKey Part Number
612-ERF8-060-07.0-S-DV-TR-ND - Tape & Reel (TR)
612-ERF8-060-07.0-S-DV-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-060-07.0-S-DV-TR
Description
CONN SOCKET 120POS SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-060-07.0-S-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Number of Positions
120
Height Above Board
0.285" (7.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-060-07.0-S-DV-K-TRSamtec Inc.417SAM13633CT-ND$85.09000Direct
ER8-120S-0.8SV-7HHirose Electric Co Ltd259H125566CT-ND$55.82000Direct
In-Stock: 456
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$83.78000$83.78
10$71.22300$712.23
25$66.76200$1,669.05
50$63.57520$3,178.76
100$60.54070$6,054.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$54.29507$16,288.52
600$48.18827$28,912.96
Manufacturers Standard Package