



ER8-120S-0.8SV-7H | |
|---|---|
DigiKey Part Number | H125566TR-ND - Tape & Reel (TR) H125566CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER8-120S-0.8SV-7H |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-120S-0.8SV-7H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm |
Number of Positions 120 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-060-07.0-S-DV-K-TR | Samtec Inc. | 417 | SAM13633CT-ND | $85.09000 | Direct |
| ERF8-060-07.0-S-DV-TR | Samtec Inc. | 456 | 612-ERF8-060-07.0-S-DV-TRCT-ND | $83.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.82000 | $55.82 |
| 10 | $47.41300 | $474.13 |
| 25 | $44.43880 | $1,110.97 |
| 50 | $42.31600 | $2,115.80 |
| 100 | $40.29600 | $4,029.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $47.34023 | $14,202.07 |
| 600 | $45.08245 | $27,049.47 |
| 900 | $43.81238 | $39,431.14 |
| 1,500 | $42.26333 | $63,395.00 |















