Similar
Similar
Similar




ERF8-025-01-S-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13562TR-ND - Tape & Reel (TR) SAM13562CT-ND - Cut Tape (CT) SAM13562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-01-S-D-RA-L-TR |
Description | CONN SOCKET 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-01-S-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.97000 | $82.97 |
| 10 | $75.80100 | $758.01 |
| 25 | $70.79960 | $1,769.99 |
| 50 | $69.88580 | $3,494.29 |
| 100 | $64.65940 | $6,465.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $61.40535 | $12,281.07 |
| 600 | $53.57605 | $32,145.63 |
| 1,000 | $50.71324 | $50,713.24 |


















