Similar

ERF8-020-09.0-S-DV-L-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-020-09.0-S-DV-L-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-020-09.0-S-DV-L-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm, 14mm, 17mm, 18mm, 24mm | |
Height Above Board | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $37.31404 | $9,328.51 |

