



ERF8-013-01-S-D-RA-L-TR | |
|---|---|
DigiKey Part Number | SAM13537TR-ND - Tape & Reel (TR) SAM13537CT-ND - Cut Tape (CT) SAM13537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-013-01-S-D-RA-L-TR |
Description | CONN SOCKET 26POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-013-01-S-D-RA-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.75000 | $79.75 |
| 10 | $67.76200 | $677.62 |
| 25 | $63.51280 | $1,587.82 |
| 50 | $60.48060 | $3,024.03 |
| 100 | $57.59410 | $5,759.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $51.44235 | $10,288.47 |
| 600 | $45.62933 | $27,377.60 |















