



ERM8-013-05.0-S-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13704TR-ND - Tape & Reel (TR) SAM13704CT-ND - Cut Tape (CT) SAM13704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-05.0-S-DV-L-K-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-05.0-S-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 26 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.87000 | $58.87 |
| 10 | $49.99500 | $499.95 |
| 25 | $46.86240 | $1,171.56 |
| 50 | $44.62640 | $2,231.32 |
| 100 | $42.49530 | $4,249.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $37.93432 | $9,483.58 |
| 500 | $33.68364 | $16,841.82 |
| 1,250 | $32.72157 | $40,901.96 |



















