



ERF8-010-05.0-S-DV-L-TR | |
---|---|
DigiKey Part Number | SAM13530TR-ND - Tape & Reel (TR) SAM13530CT-ND - Cut Tape (CT) SAM13530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-05.0-S-DV-L-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-05.0-S-DV-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.53000 | $42.53 |
25 | $38.03320 | $950.83 |
50 | $34.92460 | $1,746.23 |
100 | $34.06250 | $3,406.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $30.16196 | $15,080.98 |
1,000 | $26.40863 | $26,408.63 |
2,500 | $24.63300 | $61,582.50 |