
ERF5-020-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF5-020-05.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERF5-020-05.0-S-DV-K-TRCT-ND - Cut Tape (CT) 612-ERF5-020-05.0-S-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-020-05.0-S-DV-K-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-020-05.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 10mm |
Number of Positions 40 | Height Above Board 0.193" (4.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF5-020-05.0-L-DV-K-TR | Samtec Inc. | 95 | SAM13493CT-ND | $33.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.68000 | $47.68 |
| 10 | $40.51600 | $405.16 |
| 25 | $37.98000 | $949.50 |
| 50 | $36.16480 | $1,808.24 |
| 100 | $34.43820 | $3,443.82 |
| 250 | $32.28256 | $8,070.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | $31.08556 | $20,982.75 |
| 1,350 | $27.99421 | $37,792.18 |

