
ERF5-020-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13493TR-ND - Tape & Reel (TR) SAM13493CT-ND - Cut Tape (CT) SAM13493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-020-05.0-L-DV-K-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-020-05.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 10mm |
Number of Positions 40 | Height Above Board 0.193" (4.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF5-020-05.0-S-DV-K-TR | Samtec Inc. | 293 | 612-ERF5-020-05.0-S-DV-K-TRCT-ND | $47.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.71000 | $33.71 |
| 10 | $28.62700 | $286.27 |
| 25 | $26.83160 | $670.79 |
| 50 | $25.54920 | $1,277.46 |
| 100 | $24.32820 | $2,432.82 |
| 250 | $22.80512 | $5,701.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | $21.37601 | $14,428.81 |
| 1,350 | $17.77902 | $24,001.68 |






