
CLT-110-02-L-D-BE-A-K-TR | |
|---|---|
DigiKey Part Number  | 612-CLT-110-02-L-D-BE-A-K-TR-ND - Tape & Reel (TR) 612-CLT-110-02-L-D-BE-A-K-TRCT-ND - Cut Tape (CT) 612-CLT-110-02-L-D-BE-A-K-TRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CLT-110-02-L-D-BE-A-K-TR  | 
Description  | CONN RCPT 20POS 0.079 GOLD SMD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CLT-110-02-L-D-BE-A-K-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Style  | Board to Board  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | 0.079" (2.00mm)  | |
Mounting Type  | Surface Mount  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 10.0µin (0.25µm)  | |
Insulation Color  | Black  | |
Insulation Height  | 0.083" (2.10mm)  | |
Contact Length - Post  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Tin  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | Board Guide, Pick and Place  | |
Current Rating (Amps)  | 4.1A per Contact  | |
Voltage Rating  | -  | |
Applications  | -  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Contact Shape  | Square  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish Thickness - Post  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $25.29000 | $25.29 | 
| 25 | $24.32200 | $608.05 | 
| 50 | $23.33340 | $1,166.67 | 
| 100 | $22.50030 | $2,250.03 | 
| 500 | $18.93832 | $9,469.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,300 | $15.57746 | $20,250.70 | 
| 2,600 | $12.70087 | $33,022.26 | 
| 6,500 | $11.72784 | $76,230.96 | 

